SL15 10006

Ametherm
995-SL15-10006

SL15 10006

Mfr.:

Description:
Inrush Current Limiters 15mm 10ohms 6A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,819

Stock:

2,819 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.10 $1.10
$0.849 $8.49
$0.707 $70.70
$0.689 $172.25
$0.583 $291.50
$0.512 $512.00
$0.477 $1,192.50
$0.459 $2,295.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
6 A
115 VAC, 230 VAC
10 Ohms
20 %
16 mm
5.5 mm
0.8 mm
7.8 mm
Bulk
SL15
Brand: Ametherm
Dissipation Factor DF: 15.9 mW/C
Pitch Spacing: 3.7 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 250
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.031993 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
MEAN WELL IRM-02-5
2W 5V 400mA 85-305Vin PCB Encap
Molex 22-23-2023
KK 100 Hdr FrLk Vert 02 Ckt Tin
Texas Instruments LM2903P
Dual Diff
Vishay CCF07180KGKE36
1/4watt 180Kohms 2% Rated to 1/2watt
Vishay CCF071M00GKE36
1/4watt 1Mohms 2% Rated to 1/2watt
Vishay CCF07220RJKE36
1/4watt 220ohms 5% Rated to 1/2watt
Vishay CCF07470KGKE36
1/4watt 470Kohms 2% Rated to 1/2watt
Vishay SFR25H0001001FR500
1/2W 1Kohms 1% SFR25H series
Vishay CCF07100KJKE36
1/4watt 100Kohms 5% Rated to 1/2watt
TDK FG18X5R1E475KRT06
RAD 25V 4.7uF X5R 10% LS:2.5mm