SL12 80002

Ametherm
995-SL12-80002

SL12 80002

Mfr.:

Description:
Inrush Current Limiters 12mm 80ohms 2A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 381

Stock:

381 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.85 $0.85
$0.655 $6.55
$0.545 $54.50
$0.531 $132.75
$0.449 $224.50
$0.395 $395.00
$0.38 $950.00
$0.354 $1,770.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
2 A
115 VAC, 230 VAC
80 Ohms
20 %
13 mm
6 mm
0.8 mm
7.8 mm
Bulk
SL12
Brand: Ametherm
Dissipation Factor DF: 12.7 mW/C
Pitch Spacing: 4.1 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 50
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.080433 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
Texas Instruments SN74HCS595DR
Counter Shift Registers 8-bit shift register with Schmitt-trigger inputs and 3-state output registers 16-SOIC -40 to 125
Nexperia BCX55-16TF
Bipolar Transistors - BJT BCX55-16T/SOT89/MPT3
KYOCERA AVX APA0609680M035R
Aluminum Organic Polymer Capacitors 35V 68uF 0609 20% ESR=60mOhms 5K Hrs
Vishay TCLT1003
Transistor Output Optocouplers Phototransistor Out
Texas Instruments SN74AHCT08PWR
Logic Gates Quad 2-Input Pos
Texas Instruments LME49600TS/NOPB
Audio Amplifiers HI-PERF, HI-FI, HIGH CURRENT AUDIO BUFFE
Infineon BTS4141N
Power Switch ICs - Power Distribution Smart High Side MINI-PROFET
Wurth Elektronik 742792090
Ferrite Beads WE-CBF 0805 100MHz 1800Oh m 200mA AECQ2
TDK B57237S0229M000
Inrush Current Limiters S 237/2.2 M
Infineon BSP75N
Power Switch ICs - Power Distribution Smart Low Side 1 Ch 60 V 1.8 W