SL12 40002

Ametherm
995-SL12-40002

SL12 40002

Mfr.:

Description:
Inrush Current Limiters 12mm 40ohms 2A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 690

Stock:

690 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.85 $0.85
$0.655 $6.55
$0.545 $54.50
$0.54 $108.00
$0.449 $224.50
$0.395 $395.00
$0.354 $1,770.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
2 A
115 VAC, 230 VAC
40 Ohms
25 %
12 mm
5 mm
0.8 mm
7.8 mm
Bulk
SL12
Brand: Ametherm
Dissipation Factor DF: 12.7 mW/C
Pitch Spacing: 3.42 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 100
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.056015 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
Texas Instruments ESD1LIN24DYFR
3-pF 24-V 30-kV ESD protection diode for LIN interfaces
Renesas Electronics AT25SF128A-MHB-T
128 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 5x6 (Tape & Reel), Single, Dual, Quad SPI NOR flash
Winbond W25Q01JVZEIQ
spiFlash, 1G-bit, 4Kb Uniform Sector
ABRACON FC4SDCBMF25.0-T1
25.0 MHZ
Amphenol 095FJZFJZAHM500
RF Cable Assembly FA h 50 Ohms Z Key Code
Pulse PA4309.104NLT
100 UH 20%
Power Integrations LNK364PN
6W 85-265 VAC 9W 230 VAC
Cornell Dubilier 104M06QC100
0.1uF 600V 100 ohm Quencharc
Parker LORD RS232 Cable Kit for AHRS/IMU
RS232 CABLE KIT FOR AHRS/IMU, Includes RS232 cable and power supply.
Vishay SBL1040CT-E3/45
40 Volt 10 Amp Dual Common-Cathode