SL12 2R505

Ametherm
995-SL12-2R505

SL12 2R505

Mfr.:

Description:
Inrush Current Limiters 12mm 2.5ohms 5A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 97

Stock:

97 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.79 $0.79
$0.606 $6.06
$0.504 $50.40
$0.492 $123.00
$0.416 $208.00
$0.366 $366.00
$0.349 $872.50
$0.328 $1,640.00
$0.326 $3,260.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
5 A
115 VAC, 230 VAC
2.5 Ohms
25 %
13 mm
5 mm
0.8 mm
7.8 mm
Bulk
SL12
Brand: Ametherm
Dissipation Factor DF: 12.7 mW/C
Pitch Spacing: 3.5 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 50
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.381488 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
Lite-On LTST-C197KGKSKTCS2
Standard LEDs - SMD
Vishay MCU08050D5001BP500
Thin Film Resistors - SMD MCU 0805-25 0.1% P5 5K0
Nexperia PESD36VS2UT-QR
ESD Suppressors / TVS Diodes PESD36VS2UT-Q/SOT23/TO-236AB
Espressif ESP32-WROVER-E-N8R8
Multiprotocol Modules SMD Module ESP32-WROVER-E, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 8 MB SPI flash, PCB Antenna
Vishay VS-E5PX7506LHN3
Rectifiers 75A 600V Single Diode
Vishay TNPW020150R0DEED
Thin Film Resistors - SMD 50ohms 0.5% 25ppm
Vishay V3PM10-M3/H
Schottky Diodes & Rectifiers 100V 3A TMBS SMP (DO-220AA)
TDK B32032A4683K000
Safety Capacitors 0.068uF 350Vrms AC
Espressif ESP32-DevKitC-VIE
WiFi Development Tools - 802.11 ESP32 General Development Kit, embeds ESP32-WROVER-IE, 8MB flash.
Texas Instruments TMCS1101A4UQDR
Board Mount Current Sensors Precision isolated current sensor with internal reference 8-SOIC -40 to 125