SL12 25002

Ametherm
995-SL12-25002

SL12 25002

Mfr.:

Description:
Inrush Current Limiters 13mm 25ohms 2A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 340

Stock:

340 Can Ship Immediately

Factory Lead-Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.81 $0.81
$0.733 $7.33
$0.526 $52.60
$0.503 $100.60
$0.463 $277.80
$0.421 $421.00
$0.391 $1,016.60
$0.377 $1,885.00
$0.362 $3,620.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
Bulk
SL12
Brand: Ametherm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 200
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.064022 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
TDK B72314S2321K101
Varistors 14mm, 320Vac, 10%, AdvanceD Compact Series
Chemi-Con EPAG401ELL151MM35S
Aluminum Electrolytic Capacitors - Radial Leaded 150uF 400 Volt
ROHM Semiconductor SFR01MZPJ470
Thick Film Resistors - SMD Sulfur Tolerant Chip Resistors 0402 case size
Microchip 24LC512-E/SN
EEPROM 512K 64K X 8 2.5V SER EE EXT
STMicroelectronics ST-LINK/V2-ISOL
Programmers - Processor Based ST-LINK Debugger STM8 STM32 DIG ISO
Hirschmann GO 6 WF
Circular DIN Connectors
Amphenol T3424-551
Circular DIN Connectors MALE CABLE CONNECTOR 6 WAY
Texas Instruments TLC2272AMDREP
Operational Amplifiers - Op Amps Mil Enhance Adv Lin CMOS Op Amp
TE Connectivity W28-XQ1A-12
Circuit Breakers W28-XQ1A-12 CIRCUIT BREAKERS
Texas Instruments LM5025BMTC/NOPB
Switching Controllers 90V active clamp voltage mode PWM controller with P or N-channel clamp FET and 75% max duty cycle 16-TSSOP -40 to 125