SL12 22101

Ametherm
995-SL12-22101

SL12 22101

Mfr.:

Description:
Inrush Current Limiters 12mm 220ohms 1A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 624

Stock:

624 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.88 $0.88
$0.679 $6.79
$0.565 $56.50
$0.551 $110.20
$0.466 $233.00
$0.41 $410.00
$0.394 $788.00
$0.367 $1,835.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
1 A
115 VAC, 230 VAC
220 Ohms
20 %
12 mm
5.5 mm
0.5 mm
7.8 mm
Bulk
SL12
Brand: Ametherm
Dissipation Factor DF: 12 mW/C
Pitch Spacing: 3.42 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 100
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.084824 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
JAE Electronics SG50S009VCBR500
Memory Card Connectors UHS-I Compatible Rugged Full-Size SD Card Connector , 9 pos. , Push-push Type
Hirose Electric DM1AA-SF-PEJ(82)
Memory Card Connectors CONN SD CARD PUSH-PUSH R/A SMD
Texas Instruments OPA2991IDDFR
Operational Amplifiers - Op Amps 40-V, dual 4.5MHz, rail-to-rail input/output, low-offset-voltage, low-noise op amp 8-SOT-23-THIN -40 to 125
Murata RDE5C2J222J1K1H03B
Multilayer Ceramic Capacitors MLCC - Leaded
TRACO Power TMPW 10-115
AC/DC Power Modules 10W 15V 667mA Encap PCB mount
KEMET EA2-12NU
Low Signal Relays - PCB 12V 1A Non Latching 2 Form C DPDT
Ametherm SL15 22102
Inrush Current Limiters 15mm 220ohms 2A INRSH CURR LIMITER
Ametherm SL05 30001
Inrush Current Limiters 5mm 30ohms 1A INRSH CURR LIMITER
Ametherm SL05 5R001
Inrush Current Limiters 5mm 5ohms 1A INRSH CURR LIMITER
Ametherm SL10 12101
Inrush Current Limiters 10mm 120ohms 1A INRSH CURR LIMITER