SL12 1R308

Ametherm
995-SL12-1R308

SL12 1R308

Mfr.:

Description:
Inrush Current Limiters 12mm 1.3ohms 8A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,703

Stock:

2,703 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.79 $0.79
$0.643 $6.43
$0.492 $49.20
$0.412 $206.00
$0.363 $363.00
$0.347 $867.50
$0.327 $1,635.00
$0.32 $3,200.00
$0.314 $7,850.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
8 A
115 VAC, 230 VAC
1.3 Ohms
20 %
13 mm
4.5 mm
0.8 mm
7.8 mm
Bulk
SL12
Brand: Ametherm
Dissipation Factor DF: 13.2 mW/C
Pitch Spacing: 2.15 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 100
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.056015 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
Nexperia PMV50EPEAR
PMV50EPEA/SOT23/TO-236AB
C&K Switches JS202011SCQN
DPDT SMT .3A
Ametherm SL10 2R505
10mm 2.5ohms 5A INRSH CURR LIMITER
Ametherm SL15 1R010
15mm 1ohms 10A INRSH CURR LIMITER
Ametherm SL08 4R003
8mm 4ohms 3A INRSH CURR LIMITER
Ametherm SL15 2R509
15mm 2.5ohms 9A INRSH CURR LIMITER
Bel 0ZRC0025FF1E
Ametherm NT03 10052
10OHM 15A NTC THERMISTORS
Omron G5Q-1A4-EL2-HA-DC24
High inrush (40A)
Eaton HC2LP-1R0-R
1.0uH 42.5A 0.0013ohms