SL12 1R010

Ametherm
995-SL12-1R010

SL12 1R010

Mfr.:

Description:
Inrush Current Limiters 12mm 1ohm 10A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,799

Stock:

2,799 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.79 $0.79
$0.606 $6.06
$0.504 $50.40
$0.492 $98.40
$0.416 $208.00
$0.366 $366.00
$0.352 $704.00
$0.328 $1,640.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
Bulk
SL12
Brand: Ametherm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 100
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.051354 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
Azoteq IQS227D00400008DNR
Capacitive Touch Sensors 1 CH Capacitive Touch & Proximity Sensor
Texas Instruments TLV9004QPWRQ1
Automotive-grade, quad, 5.5-V, 1-MHz, RRIO operational amplifier for cost-optimized applications 14-TSSOP -40 to 125
Microchip DM160237
Serial Memory I2C Evaluation Kit
KEMET CBR04C510J5GACAUTO
50Volt 51pF C0G 0.05 0402 AEC-Q200
Panasonic ERJ-3GEYJ102V
0603 1Kohms 5% AEC-Q200
YAGEO RC0603FR-071KL
1 kOhms 100mW 0603 1%
Molex 172648-0106
MiniFitJr Hdr SR RA 6Ckt W/Pg PCB Lck GW
Lite-On LTV-844
Optocoupler AC in 4-CHNL
TE Connectivity 640389-2
FRCTN LK HDR RA 2P Square post tin
TE Connectivity 1-640389-0
FRCTN LK HDR RA 10P Square post tin