SL12 17004

Ametherm
995-SL12-17004

SL12 17004

Mfr.:

Description:
Inrush Current Limiters 12mm 17ohms 4A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 334

Stock:

334 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.79 $0.79
$0.606 $6.06
$0.504 $50.40
$0.492 $123.00
$0.416 $208.00
$0.366 $366.00
$0.352 $880.00
$0.328 $1,640.00
$0.321 $3,210.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
4 A
115 VAC, 230 VAC
17.5 Ohms
25 %
11.5 mm
5.1 mm
1 mm
7.8 mm
Bulk
SL12
Brand: Ametherm
Dissipation Factor DF: 12.7 mW/C
Pitch Spacing: 3.42 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 50
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.260886 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
Texas Instruments TPS62A02DRLR
Switching Voltage Regulators 2.5-V to 5.5-V input, 2-A high-efficiency step-down converter in SOT-563 package
ISSI IS43QR85120B-083RBLI
DRAM 4G, 1.2V, DDR4, 512Mx8, 2400MT/s a. 16-16-16, 78 ball BGA (10mm x14mm) RoHS, IT
Micro Crystal RV-8263-C7-32.768KHZ-20PPM-TA-QC
Real Time Clock
Tusonix / CTS 4702-005MLF
Feed Through Capacitors 4000pF 100Volts@85C
Honeywell FMAMSDXX015WCSC3
Force Sensors & Load Cells "MICROFORCE SENSOR 15N FMA, TF 20-80%,SPI "
CUI Devices TS02-66-60-BK-260-SCR-D
Tactile Switches 6 x 6 mm, 6 mm Act Height, 260 gf, Black, Short Crimped, Through Hole, SPST,
TE Connectivity 2201864-2
I/O Connectors INDUSTRIAL MINI I/O PIERCING REC CON KIT
Adafruit 3178
Sub-GHz Development Tools Adafruit Feather M0 with RFM95 LoRa Radio - 900MHz - RadioFruit
ams OSRAM LW Q38E-Q1OO-3K6L-1
Standard LEDs - SMD White, Diffused 280mcd, 5mA
Alpha Wire FIT2213/16 BK103
Heat Shrink Tubing & Sleeves 3/16in ID SHRNK TUBN 4ft PCS BLACK