SL12 15102

Ametherm
995-SL12-15102

SL12 15102

Mfr.:

Description:
Inrush Current Limiters 12mm 150ohms 2A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 38

Stock:

38
Can Ship Immediately

On Order:

400
Expected 01-Nov-23

Factory Lead-Time:

8
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.79 $0.79
$0.606 $6.06
$0.504 $50.40
$0.492 $123.00
$0.416 $208.00
$0.366 $366.00
$0.352 $880.00
$0.328 $1,640.00
$0.321 $3,210.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
2 A
115 VAC, 230 VAC
150 Ohms
25 %
12 mm
5 mm
0.8 mm
7.8 mm
Bulk
SL12
Brand: Ametherm
Dissipation Factor DF: 11.4 mW/C
Pitch Spacing: 2.82 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 50
Subcategory: Inrush Current Limiters
Type: NTC Thermistor

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
Nexperia PMV100EPAR
MOSFET PMV100EPA/SOT23/TO-236AB
Vishay BY448TAP
Rectifiers 2.0 Amp 1500 Volt 30 Amp IFSM
Infineon IAUT300N10S5N015ATMA1
MOSFET MOSFET_(75V 120V(
TE Connectivity CRGP2010F470R
Thick Film Resistors - SMD CRGP 2010 470R 1% SMD Resistor
TE Connectivity OJE-SH-105DM,095
Low Signal Relays - PCB SPST-NO 5A 5VDC SLD
KEMET C0805F102K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0805 10%
Ametherm SL15 60002
Inrush Current Limiters 15mm 60ohms 2A INRSH CURR LIMITER
Phoenix Contact 1711738
Fixed Terminal Blocks 3P 5.08mm 90DEG
Nexperia BAS16,215
Diodes - General Purpose, Power, Switching BAS16/SOT23/TO-236AB
Ametherm SL08 12101
Inrush Current Limiters 8mm 120ohms 1A INRSH CURR LIMITER