SL12 15004

Ametherm
995-SL12-15004

SL12 15004

Mfr.:

Description:
Inrush Current Limiters 12mm 15ohms 4A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,675

Stock:

3,675 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.88 $0.88
$0.679 $6.79
$0.565 $56.50
$0.551 $110.20
$0.466 $233.00
$0.41 $410.00
$0.381 $762.00
$0.367 $1,835.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
4 A
115 VAC, 230 VAC
15 Ohms
15 %
12 mm
5 mm
0.8 mm
7.8 mm
Bulk
SL12
Brand: Ametherm
Dissipation Factor DF: 13.9 mW/C
Pitch Spacing: 2.82 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 100
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.073370 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
TE Connectivity RA73F2A5K9BTDF
Thin Film Resistors - SMD RA73F 2A 5K9 0.1% 1K RL
Molex 206460-0022
Terminals Micro-Fit+ Fem Crp Term 20-24AWG 15AU
Molex 206460-0042
Terminals Micro-Fit+ Fem Crp Term 16AWG 15AU
KEMET C0805X105K5RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0805 10% Flex AEC-Q200
Molex 216571-1003
Headers & Wire Housings Micro-Fit+ RA Header 3 Circuits Black
ROHM Semiconductor SDR10EZPF1801
Thick Film Resistors - SMD
Broadcom Limited HSMG-C170
Standard LEDs - SMD Green Diffused 572nm 15mcd
Broadcom Limited HSMH-C170
Standard LEDs - SMD Red Diffused 639nm 17mcd
Murata GRM21BR61H106KE43L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 50 VDC 10% 0805 X5R
TDK B58035U5106M001
Specialty Ceramic Capacitors 500V 10uF Ceralink Flex Assembly 10