SL12 12101

Ametherm
995-SL12-12101

SL12 12101

Mfr.:

Description:
Inrush Current Limiters 12mm 120ohms 1A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 909

Stock:

909 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.79 $0.79
$0.606 $6.06
$0.504 $50.40
$0.492 $98.40
$0.416 $208.00
$0.366 $366.00
$0.349 $698.00
$0.328 $1,640.00
$0.326 $3,260.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
1 A
115 VAC, 230 VAC
120 Ohms
20 %
12 mm
5 mm
0.8 mm
7.8 mm
Bulk
SL12
Brand: Ametherm
Dissipation Factor DF: 12 mW/C
Pitch Spacing: 3.6 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 100
Subcategory: Inrush Current Limiters
Type: NTC Thermistor

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
Bourns PV150K3225R2
Varistors PV150V 10%
Wurth Elektronik 7447706102
Power Inductors - SMD WE-PD 1 mH 600mA DCR=1.25Ohms AEC-Q200
Panjit MURB3JG_R1_00001
Rectifiers 600V Super Fast Recovery Rectifiers 3A
Diodes Incorporated US1J-13-F
Rectifiers 600V 1A
Murata GRM32ER71J106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 63 VDC 10% 1210 X7R
Diodes Incorporated ZXTR2012K-13
Linear Voltage Regulators 100V Input 12V 60mA 3V 0.05A 45dB 0.24mA
KEMET C0805F104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
KYOCERA AVX 08051C105K4T2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 0805 10% AEC-Q200
KYOCERA AVX 12101C105KAT4A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1210 10%
Diodes Incorporated ZXTR2005K-13
Linear Voltage Regulators 100V INPUT 5V 50mA 10 to 100V