SL12 10006

Ametherm
995-SL12-10006

SL12 10006

Mfr.:

Description:
Inrush Current Limiters 12mm 10ohms 6A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20,864

Stock:

20,864 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.79 $0.79
$0.606 $6.06
$0.505 $50.50
$0.492 $98.40
$0.416 $249.60
$0.366 $366.00
$0.352 $915.20
$0.328 $1,640.00
$0.321 $3,210.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
6 A
115 VAC, 230 VAC
10 Ohms
20 %
12 mm
5.5 mm
0.8 mm
7.8 mm
Bulk
SL12
Brand: Ametherm
Dissipation Factor DF: 13.5 mW/C
Pitch Spacing: 3.78 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 200
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.088009 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
Nexperia 2N7002HR
2N7002H/SOT23/TO-236AB
Analog Devices Inc. TMC5160A-TA
Stepper Motor Controller/Driver IC, SPI, Step/Dir, UART, 8-60V, eTQFP48
Samsung Electro-Mechanics CL31A106MBHNNNE
10uF+/-20% 50V X5R 3 1206
Murata GRM31CC72A475KE11L
4.7 uF 100 VDC 10% 1206 X7S
Molex 73412-0502
CONNECTOR W/1.32MM CABLE
Dialight 515-1105F
LIGHT PIPE SINGLE EL
Ametherm SL15 10006
15mm 10ohms 6A INRSH CURR LIMITER
Ametherm SL18 30006
18mm 30ohms 6A INRSH CURR LIMITER
Ametherm SL12 10006-B
10OHM 6A 13MM KINK INRSH CURR LIMITER
WIZnet RB1-125BAG1A
RJ-45 w/ Transformer connector/ude