SL12 10006-03

Ametherm
995-SL12-10006-03

SL12 10006-03

Mfr.:

Description:
Inrush Current Limiters 13mm 10ohms 6A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 936

Stock:

936 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.79 $0.79
$0.606 $6.06
$0.505 $50.50
$0.492 $98.40
$0.416 $249.60
$0.366 $366.00
$0.352 $915.20
$0.328 $1,640.00
$0.321 $3,210.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
Bulk
SL12
Brand: Ametherm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 200
Subcategory: Inrush Current Limiters
Type: NTC Thermistor

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
Texas Instruments TLV9151QDBVRQ1
Operational Amplifiers - Op Amps Automotive 16-V, 1-channel 4.5-MHz, rail-to-rail in/output, low offset voltage, low-noise op amp
TDK VLS3015CX-3R3M-H
Power Inductors - SMD 3.3uH 20% 0.101ohm 1.29A AEC-Q200
CUI Inc. PEME2-S24-S5-S
Isolated DC/DC Converters - Through Hole dc-dc 3kV isolated, 2 W, 21.6-26.4 Vdc input, 5 Vdc, 400 mA, single unregulated output, SIP
Littelfuse 01000020Z
Fuse Clips 5mm Clip
Texas Instruments TLV1701AIDCKT
Analog Comparators 2.2-V to 36-V,micror Power Comparato
Semtech SM712.TCT
ESD Suppressors / TVS Diodes 400W ASYMMETRICAL TVS 7V,12V
Wolfspeed C4D05120A
Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 1200V, 5A
HARTING 09140023021
Heavy Duty Power Connectors HAN HV MODULE 2C 16A 2900/5000V
Murata RDER73A224MUB1H03B
Multilayer Ceramic Capacitors MLCC - Leaded
Bel 5HF 3.15-R
Cartridge Fuses