SL12 10005

Ametherm
995-SL12-10005

SL12 10005

Mfr.:

Description:
Inrush Current Limiters 12mm 10ohms 5A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,572

Stock:

1,572 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.88 $0.88
$0.679 $6.79
$0.566 $56.60
$0.552 $138.00
$0.466 $209.70
$0.41 $369.00
$0.394 $1,063.80
$0.367 $1,981.80
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
5 A
115 VAC, 230 VAC
10 Ohms
20 %
12 mm
5.1 mm
0.8 mm
7.8 mm
Bulk
SL12
Brand: Ametherm
Dissipation Factor DF: 12.7 mW/C
Pitch Spacing: 2.8 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 450
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.072029 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
Texas Instruments TLVM13660RDLR
36-V input, 1-V to 6-V output, 6-A buck power module in 5-mm x 5.5-mm enhanced HotRod QFN 20-B3QFN -40 to 125
Vishay MAL211650101E3
35V 100uF 20%
KEMET CBR04C180J5GACAUTO
50Volt 18pF C0G 0.05 0402 AEC-Q200
Vishay MCU0805MD7504BP500
.2W 7.5Mohms .1% '0805 25ppm AEC-Q200
Coilcraft LPD5030V-224MRC
LPD5030V Mini Hi Iso 20% 5.25Ohms
Ametherm SL12 10006
12mm 10ohms 6A INRSH CURR LIMITER
Vishay SMZG3790B-E3/52
11 Volt 1.5W 5%
Vishay CW02B82R00JE70
3watts 82ohms 5% Rated to 3.75watts
Renesas Electronics ISL4089IBZ
ISL54105CRZ TMDS GENRTR W/MLTIPLEXR72