SL12 10004

Ametherm
995-SL12-10004

SL12 10004

Mfr.:

Description:
Inrush Current Limiters 13mm 10ohms 4A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,364

Stock:

1,364 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.79 $0.79
$0.606 $6.06
$0.505 $50.50
$0.492 $98.40
$0.416 $249.60
$0.366 $366.00
$0.34 $884.00
$0.328 $1,640.00
$0.315 $3,150.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
Bulk
SL12
Brand: Ametherm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 200
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.072029 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
CUI Inc. PQQ10W-Q24-S5-S
Isolated DC/DC Converters - Through Hole dc-dc isolated, 10 W, 9-36 Vdc input, 5 Vdc, 2 A, single regulated output, SIP
Molex 39-28-1043
Headers & Wire Housings 4 CKT VERT HEADER
TE Connectivity 3-640441-2
Headers & Wire Housings CLOSED W/O TABS 2P white tin 24 AWG
FTDI FT231XQ-R
USB Interface IC USB to Full Serial UART IC QFN-20
Analog Devices Inc. AD524ADZ
Instrumentation Amplifiers PRECISION LOW NOISE IN AM
Bergquist Company SP2000-0.015-00-104
Thermal Interface Products High Reliability Insulator, 0.015" Thickness, Sil-Pad TSP3500/2000, IDH 2191272
Bergquist Company SP2000-0.015-00-58
Thermal Interface Products Insulator, 0.015" Thickness, 19.05x12.70mm, TO-220, Sil-Pad TSP3500/2000
Vicor 19132
Standoffs & Spacers STANDOFF 4-40 1 BAG/100 PIECES
Cornell Dubilier 380LX682M100A052
Aluminum Electrolytic Capacitors - Snap In 6800uF 100V
KYOCERA AVX 2220CC274KAZ1A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V .27uF X7R 2220 10% Tol HV