SL10 5R003

Ametherm
995-SL10-5R003

SL10 5R003

Mfr.:

Description:
Inrush Current Limiters 10mm 5ohms 3A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 624

Stock:

624 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.69 $0.69
$0.562 $5.62
$0.424 $42.40
$0.36 $180.00
$0.318 $318.00
$0.303 $757.50
$0.286 $1,430.00
$0.28 $2,800.00
$0.274 $6,850.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
3 A
115 VAC, 230 VAC
5 Ohms
20 %
10 mm
4 mm
0.5 mm
5.1 mm
Bulk
SL10
Brand: Ametherm
Dissipation Factor DF: 11 mW/C
Pitch Spacing: 2.3 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 50
Subcategory: Inrush Current Limiters
Type: NTC Thermistor

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
Panasonic EEE-FN1C220R
Aluminum Electrolytic Capacitors - SMD 16VDC 22uF 20% 90mA AEC-Q200
Broadcom Limited ACPL-064L-500E
High Speed Optocouplers Optocouplers 10MBd
Vishay HVR3700003004FR500
Metal Film Resistors - Through Hole 1/2watt 3Mohms 1%
Littelfuse 39212000440
Fuses with Leads - Through Hole 250V IEC TL SL 2A TE5
Texas Instruments LMV7239QDBVRQ1
Analog Comparators 75 nsec, Ultra Low Pwr, Low Voltage, Rail-to-Rail Input Comparator w/ Open-Drain/Push-Pull Output 5-SOT-23 -40 to 125
Nexperia BAS16J,115
Diodes - General Purpose, Power, Switching BAS16J/SOD323F/SOD323F
onsemi MMSZ5232CT1G
Zener Diodes ZEN SOD123 REG 0.5W 5.6V
Chemi-Con EKXL451ELL101MM30S
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 20% 450V Long Life
Ametherm SL22 7R010
Inrush Current Limiters 22mm 7ohms 10A INRSH CURR LIMITER
Ametherm SL08 4R003
Inrush Current Limiters 8mm 4ohms 3A INRSH CURR LIMITER