SL10 50002

Ametherm
995-SL10-50002

SL10 50002

Mfr.:

Description:
Inrush Current Limiters 10mm 50ohms 2A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,986

Stock:

1,986 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.69 $0.69
$0.562 $5.62
$0.425 $42.50
$0.36 $216.00
$0.318 $318.00
$0.303 $787.80
$0.286 $1,430.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
Bulk
SL10
Brand: Ametherm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 200
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.032029 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
TDK CGA6N3X7R2A225K230AB
CGA 1210 100V 2.2uF X7R 10% AEC-Q200
onsemi FDPF33N25T
TBD
Molex 43650-0515
VERT SINGLE HDR 5P SMT w/PCB pegs
Molex 39-01-4030
3 CKT RCPT HOUSING
Molex 43645-0300
RECEPTACLE 3 POS
Molex 43645-0500
RECEPTACLE 5 POS SINGLE ROW
Panasonic ERJ-6GEY0R00V
0805 Zero Ohms 5% Tol AEC-Q200
Texas Instruments CD74HC02M96
Hi-Speed CMOS Logic Quad 2-Inp NOR Gate
Molex 43650-0316
HDR VERT SNGL SMT 3P
Panasonic ERJ-3EKF2003V
0603 200Kohms 1% AEC-Q200