SL10 50001

Ametherm
995-SL10-50001

SL10 50001

Mfr.:

Description:
Inrush Current Limiters 10mm 50ohms 1A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 900

Stock:

900 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.69 $0.69
$0.562 $5.62
$0.424 $42.40
$0.36 $180.00
$0.318 $318.00
$0.299 $747.50
$0.286 $1,430.00
$0.282 $2,820.00
$0.277 $6,925.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
1.1 A
115 VAC, 230 VAC
50 Ohms
25 %
10 mm
5 mm
0.5 mm
5.1 mm
Bulk
SL10
Brand: Ametherm
Dissipation Factor DF: 11.2 mW/C
Pitch Spacing: 2.82 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 100
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.055081 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
HARTING 09100033301
Heavy Duty Power Connectors HAN 1A 3+PE FML CRMP INSRT W/SNAPIN LATCH
Vishay CRCW12061R00FKEAHP
Thick Film Resistors - SMD 3/4watt 1ohms 1% High Power AEC-Q200
KYOCERA AVX 1825GC223KAZ1A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 0.022uF X7R 1825 10% Flex Soft
TE Connectivity 350825-1
Pin & Socket Connectors 3 POS STD TAIL SOCKT
Littelfuse 0216010.MXESPP
Cartridge Fuses 250V 10A Fast Acting 5x20
Texas Instruments TPS2041CDBVT
Power Switch ICs - Power Distribution Sgl Ch Current-Ltd USB Pwr Disti Switch
Chemi-Con EKZN350ELL101MF11D
Aluminum Electrolytic Capacitors - Radial Leaded 35V 100uF 20% Tol.
KEMET R46KI32200002K
Safety Capacitors 275volts 0.22uF 10%