SL10 40002

Ametherm
995-SL10-40002

SL10 40002

Mfr.:

Description:
Inrush Current Limiters 10mm 40ohms 2A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,608

Stock:

1,608 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.69 $0.69
$0.562 $5.62
$0.424 $42.40
$0.36 $180.00
$0.318 $318.00
$0.291 $727.50
$0.286 $1,430.00
$0.275 $2,750.00
$0.265 $6,625.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
2 A
115 VAC, 230 VAC
40 Ohms
20 %
10 mm
5 mm
0.5 mm
5.1 mm
Bulk
SL10
Brand: Ametherm
Dissipation Factor DF: 11 mW/C
Pitch Spacing: 2.75 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 100
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.046568 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
Vishay VOR1142M4
Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms IRED cntrl
Vishay SI2307BDS-T1-E3
MOSFET 30V 3.2A 1.25W
Vishay CRCW060310K0FKEA
Thick Film Resistors - SMD 1/10watt 10Kohms 1%
Panasonic 25SVPF180M
Aluminum Organic Polymer Capacitors 25volts 180uF ESR 16mohm
Panasonic ERA-8AEB203V
Thin Film Resistors - SMD 1206 20Kohm 0.1% 25ppm
TDK B32621A6103J
Film Capacitors 0.01uF 630volts 5%
TDK C3216C0G2E223J160AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 250V 0.022uF C0G 5% T: 1.6mm
Susumu RG3216P-2741-B-T1
Thin Film Resistors - SMD 1/4W 2.74K Ohms 0.1% 1206 25ppm
Panasonic EEE-FC1V101P
Aluminum Electrolytic Capacitors - SMD 100uF 35V