SL10 2R505

Ametherm
995-SL10-2R505

SL10 2R505

Mfr.:

Description:
Inrush Current Limiters 10mm 2.5ohms 5A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,596

Stock:

7,596 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.69 $0.69
$0.562 $5.62
$0.424 $42.40
$0.36 $180.00
$0.318 $318.00
$0.303 $757.50
$0.286 $1,430.00
$0.28 $2,800.00
$0.274 $6,850.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
5 A
115 VAC, 230 VAC
2.5 Ohms
30 %
10 mm
4.5 mm
0.5 mm
5 mm
Bulk
SL10
Brand: Ametherm
Dissipation Factor DF: 10 mW/C
Pitch Spacing: 2.2 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 50
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.040964 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
Microchip MCP9701T-E/TT
Low Power Linear Active Thermistor
Panasonic ERJ-3GEY0R00V
0603 Zero Ohms
YAGEO RC0402FR-0710KL
10 kOhms 62.5mW 0402 1%
Nexperia PMV50EPEAR
PMV50EPEA/SOT23/TO-236AB
Power Integrations INN3165C-H101-TL
Off-line CV/CC 650V 25W 30W 22W 25W
C&K Switches PTS526 SK15 SMTR2 LFS
50mA 12VDC, 5.2x5.2mm, 1.5mm H, 260gf, G leads, No ground pin, metal actuator
WIMA FKP2D002201D00JA00
220 pF 100 VDC 5%
Central Semiconductor 1N4678 BK PBFREE
1.8Vz 7.5 uA 1Vr 120 mA 500mW
Ametherm SL08 4R003
8mm 4ohms 3A INRSH CURR LIMITER
Ametherm SL12 1R308
12mm 1.3ohms 8A INRSH CURR LIMITER