SL10 2R005

Ametherm
995-SL10-2R005

SL10 2R005

Mfr.:

Description:
Inrush Current Limiters 10mm 2ohms 5A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,234

Stock:

1,234 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.69 $0.69
$0.562 $5.62
$0.425 $42.50
$0.36 $216.00
$0.318 $381.60
$0.303 $818.10
$0.286 $1,458.60
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
5 A
115 VAC, 230 VAC
2 Ohms
20 %
10 mm
5 mm
0.5 mm
5.1 mm
Bulk
SL10
Brand: Ametherm
Dissipation Factor DF: 10 mW/C
Pitch Spacing: 2.2 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 300
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.032981 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
TDK CGA3E1X7T0J106M080AC
0603 6.3VDC 10uF 20% X7T AEC-Q200 EPOXY ONLY
Espressif ESP32-C3-MINI-1-H4
SMD module, ESP32-C3FH4, PCB antenna, -40 C +105 C
CUI Inc. PSK-5D-5
ac-dc, 5 W, 5 Vdc, single output, encapsulated PCB, 85~305 Vac
Nexperia LSF0102DCH
LSF0102DC/SOT765/VSSOP8
TE Connectivity 1-2071556-1
OJS-SS-105HEF,00000
Texas Instruments DRV8210PDSGR
11V, 1A H-bridge motor driver, PWM control, with low power sleep mode 8-WSON -40 to 125
STMicroelectronics T1210T-8G
12A 800V 150C D2PAK Logic Level T-Series Triac
Nexperia PESD12VV1BLSYL
PESD12VV1BLS/SOD882BD/XSON2
Texas Instruments ISO7710DR
Robust EMC, single-channel, reinforced digital isolator 8-SOIC -55 to 125
Ametherm SL15 1R010
15mm 1ohms 10A INRSH CURR LIMITER