SL10 25002

Ametherm
995-SL10-25002

SL10 25002

Mfr.:

Description:
Inrush Current Limiters 10mm 25ohms 2A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,251

Stock:

14,251 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.70 $0.70
$0.668 $6.68
$0.466 $46.60
$0.36 $180.00
$0.318 $318.00
$0.291 $727.50
$0.286 $1,430.00
$0.275 $2,750.00
$0.265 $6,625.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
2 A
115 VAC, 230 VAC
25 Ohms
25 %
10 mm
5 mm
0.6 mm
5.1 mm
Bulk
SL10
Brand: Ametherm
Dissipation Factor DF: 9.4 mW/C
Pitch Spacing: 2.54 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 100
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.044890 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
Vishay SMBJ28A
ESD Suppressors / TVS Diodes 28V 1000W UniDir TransZorb 5% Tol
Vishay SMBJ33A
ESD Suppressors / TVS Diodes 33V 1000W UniDir TransZorb 5% Tol
Azoteq IQS231B00004000-TSR
Capacitive Touch Sensors Single Channel Capacitive Proximity/Touch Controller for SAR Applications
Infineon IMBG120R220M1HXTMA1
MOSFET SIC DISCRETE
Panasonic ECQ-UBAF473KA
Film Capacitors 300VAC 0.047uF 10% LS=15mm Lead cut
Laird Performance Materials MGAH06034R7M-10
Power Inductors - SMD 4.7uH 0.038ohm 6.5A
MEAN WELL MPM-10-12
AC/DC Power Modules 10.2W 12V 0.85A Medical Enclosed PS
ISSI IS62WV51216BLL-55TLI
SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,55ns,2.5v-3.6v,44 Pin TSOP II, RoHS
Molex 43650-0215
Headers & Wire Housings MICRO-FIT 3.0 HEADER
Panasonic ERJ-8ENF84R5V
Thick Film Resistors - SMD 1206 84.5ohms 1% AEC-Q200