SL10 10004

Ametherm
995-SL10-10004

SL10 10004

Mfr.:

Description:
Inrush Current Limiters 10mm 10ohms 4A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 558

Stock:

558 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.69 $0.69
$0.562 $5.62
$0.424 $42.40
$0.36 $180.00
$0.318 $318.00
$0.286 $1,430.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
4 A
115 VAC, 230 VAC
10 Ohms
20 %
10 mm
4.5 mm
0.5 mm
5 mm
Bulk
SL10
Brand: Ametherm
Dissipation Factor DF: 11.5 mW/C
Pitch Spacing: 2.2 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 100
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.082453 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
ams OSRAM KW4 HPL631.TK-BDBJ-6L07M0-AGAE
SMD epoxy package ultra white
TE Connectivity 2321918-5
PLUG HOUSING SDL2.5 WATERPROOF 5PIN
Mikroe MIKROE-4471
Li-Polymer Battery 3.7V 250mAh
Switchcraft RAVHD19ETR
HDMI Type A Rcpt Vrt Mnt Extra RF/EMI
TE Connectivity 1-2367196-0
1mm Right Angle Header With Latch
Cree LED CMU1006-0000-000N0H0A65G
White 6500 K 80-CRI, XLamp CMU1006-36V
WIMA MKS4F031003C00MF00
MKS 4 0.1 uF 250 VDC 4x9x13 PCM 10
JKL Components LE-GF8V-WW
T2 LED Fuse Lamp Replace 8V White
Micro Commercial Components (MCC) 1N4744AP-TP
1.0W ZENER
Ametherm SL12 10006
12mm 10ohms 6A INRSH CURR LIMITER