SL10 10003

Ametherm
995-SL10-10003

SL10 10003

Mfr.:

Description:
Inrush Current Limiters 10mm 10ohms 3A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,859

Stock:

4,859 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.69 $0.69
$0.562 $5.62
$0.425 $42.50
$0.36 $180.00
$0.318 $318.00
$0.303 $757.50
$0.286 $1,430.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
3 A
115 VAC, 230 VAC
10 Ohms
20 %
10 mm
5 mm
0.8 mm
7.8 mm
Bulk
SL10
Brand: Ametherm
Dissipation Factor DF: 11 mW/C
Pitch Spacing: 2.4 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 250
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.048008 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
Vishay MAL203656221E3
220uF 25V 8,2x11mm 85 C 3000h
TDK CGA4J1X8L1H105K125AE
0805 50VDC 1uF 10% X8L AEC-Q200
Panasonic ERJ-HP6D4701V
0805 4.7KOhm 0.5% AEC-Q200
Vishay RCC120615K0FKEA
15 Kohms 1% 100ppm
YAGEO RC1206FR-130RL
0 Ohms 250 mW 1206 1%
Vishay RCC08054K70FKEA
1/4W 4.7Kohms 1% 100ppm
Lite-On LTV-356T
Optocoupler Phototrans
Rubycon 35ZLH470MEFC10X16
LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Littelfuse V130LS10AP
130V 1000pF
Diotec Semiconductor 1N4148W
Small Signal Diode, SOD-123F, 100V, 0.15A, 150C