SL08 7R002

Ametherm
995-SL08-7R002

SL08 7R002

Mfr.:

Description:
Inrush Current Limiters 8mm 7ohms 2A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 494

Stock:

494 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.64 $0.64
$0.605 $6.05
$0.422 $42.20
$0.333 $166.50
$0.304 $304.00
$0.291 $727.50
$0.288 $1,440.00
$0.283 $2,830.00
$0.275 $6,875.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
2 A
110 VAC to 126 VAC
7 Ohms
20 %
8 mm
2.8 mm
0.5 mm
5.5 mm
Bulk
MiniAmp
Brand: Ametherm
Dissipation Factor DF: 90 mW/C
Pitch Spacing: 2.5 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 50
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.024251 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
Analog Devices Inc. MAX20410AFOC/VY+
Switching Voltage Regulators 36V Fully Sync 8A & 10a Buck in P90
Bourns SRP0315-R47K
Power Inductors - SMD Ind,3.4x3.1x1.5mm,0.47uH+/-10%,9A,Shd,SMD
Texas Instruments BQ24800RUYT
Battery Management SMBus 1-4 cell Buck battery charge controller to support hybrid power boost and battery boost mode 28-WQFN -40 to 85
KEMET C0603C104K5RAC3121
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
TDK C1005X5R1V225K050BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 35V 2.2uF X5R 10% T: 0.5mm
Broadcom Limited ASSR-1228-002E
Solid State Relays - PCB Mount SSR(STD+2A) (60V 0.2A)
TDK CGA2B3X7R1V104M050BB
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 35V 0.1uF X7R 20% AEC-Q200
Ametherm SL08 5R003
Inrush Current Limiters 8mm 5ohms 3A INRSH CURR LIMITER
Ametherm SL08 4R003
Inrush Current Limiters 8mm 4ohms 3A INRSH CURR LIMITER
TAIYO YUDEN GMK316AB7475KLHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 35VDC 4.7uF 10% X7R AEC-Q200