SL08 5R003

Ametherm
995-SL08-5R003

SL08 5R003

Mfr.:

Description:
Inrush Current Limiters 8mm 5ohms 3A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 913

Stock:

913 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.59 $0.59
$0.482 $4.82
$0.363 $36.30
$0.309 $154.50
$0.272 $272.00
$0.256 $640.00
$0.245 $1,225.00
$0.242 $2,420.00
$0.238 $5,950.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
3 A
110 VAC to 126 VAC
5 Ohms
20 %
8 mm
4 mm
0.5 mm
5.1 mm
Bulk
MiniAmp
Brand: Ametherm
Dissipation Factor DF: 9 mW/C
Pitch Spacing: 1.5 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 50
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.023725 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
Bourns SRP1050WA-6R8M
Power Inductors - SMD Ind,11x10x5.1mm,6.8uH+/-20%,12.3A,shd
Texas Instruments LMR38020SDDAR
Switching Voltage Regulators SIMPLE SWITCHER power converter 4.2-V to 80-V, 2-A, synchronous buck with 40-uA IQ
ECS ECS-2033-250-BN-TR3
Standard Clock Oscillators 25.00MHz, 3.3V, 2.5x2.0mm SMD OSC, +/-50PPM, -40C to +85C
Murata GCJ21BC72A105KE02L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 100 VDC 10% 0805 X7S AEC-Q200
YAGEO RT0805FRE071KL
Thin Film Resistors - SMD 1/8W 1K ohm 1% 50ppm
Littelfuse PT203J2
NTC Thermistors NTC THERMISTOR 20K OHM 0.2C BEAD
Ametherm SL08 7R002
Inrush Current Limiters 8mm 7ohms 2A INRSH CURR LIMITER
Ametherm SL08 4R003
Inrush Current Limiters 8mm 4ohms 3A INRSH CURR LIMITER
Ametherm SL05 5R001
Inrush Current Limiters 5mm 5ohms 1A INRSH CURR LIMITER
onsemi NLV17SZU04DFT2G
Inverters 1.65-5.5V CMOS Dual Single Unbuffered