SL08 5R002

Ametherm
995-SL08-5R002

SL08 5R002

Mfr.:

Description:
Inrush Current Limiters 8mm 5ohms 2A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,360

Stock:

2,360 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.69 $0.69
$0.562 $5.62
$0.424 $42.40
$0.36 $180.00
$0.318 $318.00
$0.303 $757.50
$0.286 $1,430.00
$0.282 $2,820.00
$0.277 $6,925.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
2 A
110 VAC to 126 VAC
5 Ohms
20 %
8 mm
4 mm
0.5 mm
5.1 mm
Bulk
MiniAmp
Brand: Ametherm
Dissipation Factor DF: 9 mW/C
Pitch Spacing: 1.5 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 100
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.039167 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
Vishay AC10000004709JAB00
47 OHM 5% 1W
YAGEO PA1206FRE070R012Z
12mOhms 1/4W 50PPM/C 1 % 1206 AEC-Q200
Texas Instruments TPS7A2633DRVR
500-mA, 18-V, ultra-low-IQ, high-accuracy, adjustable low-dropout voltage regulator with power good 6-WSON -40 to 125
Harwin M50-3500542
5+5 DIL PIN HDR VERT Au/Sn
Allegro MicroSystems ACS37612LLUATR-010B3
HALL-BASED CORELESS STRADDLER CURRENT SENSOR
MinebeaMitsumi 06025VA-12Q-AU-03
Axial Fan, 60x60x25mm, 12VDC, 39.2CFM, 6W, 54dBA, Rib, Ball, 4-Wire, Tach/PWM
STMicroelectronics NUCLEO-G0B1RE
STM32 Nucleo-64 development board with STM32G0B1RE MCU
Phoenix Contact 1119812
LPT 16/ 4-10,0-ZB
Panasonic ERJ-U08F6R80V
1206 1% 6.8ohm AEC-Q200 Anti-Sulfur
Ametherm SL08 2R503
8mm 2.5ohms 3A INRSH CURR LIMITER