SL08 50001

Ametherm
995-SL08-50001

SL08 50001

Mfr.:

Description:
Inrush Current Limiters 8mm 50ohms 1A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,484

Stock:

5,484 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.59 $0.59
$0.482 $4.82
$0.364 $36.40
$0.309 $185.40
$0.272 $272.00
$0.26 $676.00
$0.245 $1,225.00
$0.24 $2,400.00
$0.238 $5,950.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
1.1 A
110 VAC to 126 VAC
50 Ohms
15 %
8 mm
4 mm
0.5 mm
5.1 mm
Bulk
MiniAmp
Brand: Ametherm
Dissipation Factor DF: 9.3 mW/C
Pitch Spacing: 2.2 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 200
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.037056 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
Molex 19002-0001
Terminals FREC-DSC 22-18 250X032 NYL RED
Vishay CRCW08050000Z0EA
Thick Film Resistors - SMD 1/8watt ZEROohm Jumper
Wurth Elektronik 744314101
Power Inductors - SMD WE-HCI 10uH 3.5A DCR=33mOhms AEC-Q200
Murata GRM2195C1H103JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 50 VDC 5% 0805 C0G (NP0)
Littelfuse 01110505Z
Fuse Clips 100 2AG OR 5X20MM CLIP
Analog Devices Inc. AD5274BRMZ-100
Rheostats 256 tap 5v 50tp, 1% R-tol MSOP 12C I.C.
KOA Speer RK73B2ATTD203J
Thick Film Resistors - SMD 1/4watts 20Kohms 5%
KOA Speer RK73H2ATTD8871F
Thick Film Resistors - SMD 1/4W 8.87K OHM 1%
Littelfuse 0229002.MXP
Cartridge Fuses 250V 2A Slo-Blo
Ametherm SL05 5R001
Inrush Current Limiters 5mm 5ohms 1A INRSH CURR LIMITER