SL08 4R003

Ametherm
995-SL08-4R003

SL08 4R003

Mfr.:

Description:
Inrush Current Limiters 8mm 4ohms 3A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 254

Stock:

254 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.59 $0.59
$0.573 $5.73
$0.399 $39.90
$0.313 $156.50
$0.272 $272.00
$0.256 $640.00
$0.245 $1,225.00
$0.242 $2,420.00
$0.238 $5,950.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
3 A
110 VAC to 126 VAC
4 Ohms
20 %
8 mm
4 mm
0.5 mm
5.1 mm
Bulk
MiniAmp
Brand: Ametherm
Dissipation Factor DF: 9 mW/C
Pitch Spacing: 1.5 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 100
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.042049 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
Semitec 103AT-2
NTC Thermistors 10kohm 1%
Nexperia BAT760,115
Schottky Diodes & Rectifiers BAT760/SOD323/SOD2
Nexperia PMV50EPEAR
MOSFET PMV50EPEA/SOT23/TO-236AB
Littelfuse SMBJ20A
ESD Suppressors / TVS Diodes 600W 20V 5% Uni-Directional
TDK B72214S2271K101
Varistors 275VAC 10% 14mm AdvanceD
Ametherm SL10 2R505
Inrush Current Limiters 10mm 2.5ohms 5A INRSH CURR LIMITER
Murata DE2E3SA222MN3AY02F
Safety Capacitors 7.5 1.0mm 9.0mm max Dia 5.0mm max Thick E (JIS) 400Vac(r.m.s.) 2200pF M tol
TE Connectivity 1-640516-0
Pin & Socket Connectors 36CKT MATRIX CAP
Vishay CMB02070X7502GB200
MELF Resistors 1W 75K ohms 2% 0207 MELF 500V
Ametherm SL08 5R003
Inrush Current Limiters 8mm 5ohms 3A INRSH CURR LIMITER