SL08 33001

Ametherm
995-SL08-33001

SL08 33001

Mfr.:

Description:
Inrush Current Limiters 8mm 33ohms 1A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

1,475
Expected 02-Nov-23

Factory Lead-Time:

5
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.59 $0.59
$0.482 $4.82
$0.364 $36.40
$0.313 $125.20
$0.276 $331.20
$0.256 $716.80
$0.245 $1,274.00
$0.242 $2,420.00
$0.238 $5,997.60
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
1.3 A
110 VAC to 126 VAC
33 Ohms
15 %
8 mm
4 mm
0.6 mm
5.1 mm
Bulk
MiniAmp
Brand: Ametherm
Dissipation Factor DF: 9.3 mW/C
Pitch Spacing: 2.8 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 400
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.028281 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
Texas Instruments TLV6700QDDCRQ1
Analog Comparators Automotive low-power window comparator with integrated reference 6-SOT-23-THIN -40 to 125
Texas Instruments TLV803EA29DBZR
Supervisory Circuits Low-power voltage supervisor (reset IC) with active-low open-drain output 3-SOT-23 -40 to 125
Texas Instruments TXU0204RUTR
Translation - Voltage Levels Four channel unidirectional level shifter
Vishay MAL203036109E3
Aluminum Electrolytic Capacitors - Axial Leaded 10uF 25V
NXP TJA1442BT/0Z
CAN Interface IC High-Speed CAN Transceiver with Standby Mode
DB Unlimited SM230508-3
Speakers & Transducers
Wurth Elektronik 691412120003B
Fixed Terminal Blocks WR-TBL 3POS 3.5mm 6A 300V 14-20AWG
TT Electronics W22-160RJI
Wirewound Resistors - Through Hole
TRACO Power TMPW 10-115
AC/DC Power Modules 10W 15V 667mA Encap PCB mount
KEMET F861BB104K310A
Safety Capacitors 630V 0.1uF 10% LS=15mm