SL08 2R503

Ametherm
995-SL08-2R503

SL08 2R503

Mfr.:

Description:
Inrush Current Limiters 8mm 2.5ohms 3A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,553

Stock:

7,553 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.63 $0.63
$0.509 $5.09
$0.383 $38.30
$0.326 $163.00
$0.287 $287.00
$0.274 $685.00
$0.265 $1,325.00
$0.257 $2,570.00
$0.253 $6,325.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
3 A
110 VAC to 126 VAC
2.5 Ohms
25 %
8 mm
4 mm
0.5 mm
5.1 mm
Bulk
MiniAmp
Brand: Ametherm
Dissipation Factor DF: 9 mW/C
Pitch Spacing: 1.5 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 50
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.021027 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
THAT Corporation 1646P08-U
Audio Amplifiers Balanced Audio Line Driver IC
CUI Devices HSS-B20-NPS-01
Heat Sinks 29.97 x 25.4 x12.7mm TO-220 bolt on
Power Integrations INN3166C-H101-TL
AC/DC Converters Off-line CV/CC 650V 35W 40W 27W 36W
Schurter 3403.0284.23
Surface Mount Fuses UMT-H 10A T FUSE
STMicroelectronics L7805CV
Linear Voltage Regulators 5.0V 1.5A Positive
Texas Instruments NE5534P
Operational Amplifiers - Op Amps Low Noise
Texas Instruments NE555P
Timers & Support Products Precision
STMicroelectronics LM317T
Linear Voltage Regulators 1.2-37V Adj Positive 1.5 Amp Output
KEMET A750KS337M1EAAE018
Aluminum Organic Polymer Capacitors 25Vol 330uF RAD 2KHr ESR=18 mOhms
Ametherm SL08 5R002
Inrush Current Limiters 8mm 5ohms 2A INRSH CURR LIMITER