SL08 20002

Ametherm
995-SL08-20002

SL08 20002

Mfr.:

Description:
Inrush Current Limiters 9mm 20ohms 2A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,087

Stock:

2,087 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.63 $0.63
$0.509 $5.09
$0.384 $38.40
$0.326 $163.00
$0.287 $287.00
$0.263 $657.50
$0.259 $1,295.00
$0.249 $2,490.00
$0.239 $5,975.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
Bulk
SL08
Brand: Ametherm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 250
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.032981 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
Texas Instruments UCC27517DBVR
Gate Drivers 4A/4A Sgl Ch Hi-Spd Lo-side Gate Driver
TE Connectivity 770854-1
Automotive Connectors RECEPT CONTACT LOOSE
TE Connectivity 770854-3
Automotive Connectors AMPSEAL CONTACT
Bourns CRA2512-FZ-R100ELF
Current Sense Resistors - SMD 0.100ohms 1% +/- 50PPM
TE Connectivity 2350397-2
Pluggable Terminal Blocks 2 Pos Plug Push-in 5.00mm
Vishay SMM02040C1009FB300
MELF Resistors 1/4watt 10ohms 1% 50ppm
TDK C3216C0G2J471J085AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 630V 470pF C0G 5% T: 0.85mm
TDK B72210P2301K101
Varistors 300VAC 10% 10mm MP AdvanceD
Semitec 20D2-11LD
NTC Thermistors 20ohms 2amps Straight Lead
Texas Instruments TL072IDR
Operational Amplifiers - Op Amps Dual Lw Nois JFET Op