SL08 10002

Ametherm
995-SL08-10002

SL08 10002

Mfr.:

Description:
Inrush Current Limiters 8mm 10ohms 2A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,338

Stock:

9,338 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.59 $0.59
$0.482 $4.82
$0.363 $36.30
$0.309 $154.50
$0.272 $272.00
$0.26 $650.00
$0.245 $1,225.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
2 A
110 VAC to 126 VAC
10 Ohms
20 %
8 mm
5 mm
0.5 mm
5 mm
- 40 C
+ 150 C
Bulk
MiniAmp
Brand: Ametherm
Dissipation Factor DF: 8 mW/C
Pitch Spacing: 1.77 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 50
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.023704 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
Analog Devices Inc. AD1583BRTZ-REEL7
Voltage References IC, 3V MICROPOWER REF
Amphenol 20020327-C021B01LF
Fixed Terminal Blocks 2P 3.50MM TERM BLK FIXED HORIZONTAL
Neutrik NYS2162-U
Phone Connectors 1/4" MONO JACK .322" GOLD REAN
Neutrik NYS2122
Phone Connectors 1/4" MONO SWITCHED REAN
CUI Devices TB003-500-P02BE
Fixed Terminal Blocks Terminal block, screw type, 5.00 , horizontal, 2 poles, CUI Blue, Philip's head screw, PCB mount
Texas Instruments TL072IP
Operational Amplifiers - Op Amps Dual JFET In Low N
TDK B82144A2105J
RF Inductors - Leaded 1000uH 0.2A 3.8ohms
Switchcraft 12A
Phone Connectors 2 CONDUCTOR 1/4"
TT Electronics RC55Y-1M0BI
Metal Film Resistors - Through Hole 1Mohm 0.1%
Wurth Elektronik 860160372011
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLL 16V 100uF 20% Radial