SL05 4R003

Ametherm
995-SL05-4R003

SL05 4R003

Mfr.:

Description:
Inrush Current Limiters 5mm 4ohms 3A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

10 Weeks Estimated factory production time.
 
Minimum: 1000   Multiples: 1000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.287 $287.00
$0.271 $542.00
$0.259 $1,295.00
$0.255 $2,550.00
$0.251 $6,275.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
3 A
110 VAC to 126 VAC
4 Ohms
20 %
6 mm
3.5 mm
0.5 mm
5.1 mm
- 40 C
+ 150 C
Bulk
MiniAmp
Brand: Ametherm
Dissipation Factor DF: 5 mW/C
Pitch Spacing: 1.8 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 1000
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.028918 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

miniAMP Inrush Current Limiters

Ametherm miniAMP Inrush Current Limiters are designed for applications where board space is limited and cool operation is desired. The miniAMP series is rated for 250mA to 3A continuous current and up to 20μm of input energy. The components are available in 3mm, 5mm, and 8mm diameters and weigh as little as .06 grams. The miniAMP components are a cost-effective and efficient way to protect components such as relays, diodes, and fuses from inrush current.