SL05 12101

Ametherm
995-SL0512101

SL05 12101

Mfr.:

Description:
Inrush Current Limiters 120 ohm 20% 1A 5.5MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 750

Stock:

750 Can Ship Immediately

Factory Lead-Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.59 $0.59
$0.482 $4.82
$0.364 $36.40
$0.309 $154.50
$0.272 $272.00
$0.256 $640.00
$0.245 $1,225.00
$0.242 $2,420.00
$0.238 $5,950.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
Bulk
SL05
Brand: Ametherm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 250
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.015095 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
MXHTS:
8533409102
ECCN:
EAR99
Image Description
JAE Electronics DX07S016JA1R1500
USB Connectors USB Type C Rcptcl 16-Pin SMT
TRACO Power TMPW 10-115
AC/DC Power Modules 10W 15V 667mA Encap PCB mount
Monolithic Power Systems (MPS) MPL-SE5040-4R7
Power Inductors - SMD SemiShielded Series, size dimension: 5040, Inductance value: 4.7uH
Diodes Incorporated MMBTA42-7-F
Bipolar Transistors - BJT 300V 300mW
Phoenix Contact 1757242
Pluggable Terminal Blocks 2 Pos 5.08mm pitch Through Hole Header
Vishay WSLP1206R0500FEA
Current Sense Resistors - SMD 1Watt 0.05Ohms 1%
Wurth Elektronik 150060VS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 BrtGrn
onsemi CAT24C04YI-GT3
EEPROM 4K-Bit I2C Serial EEPROM
MEAN WELL IRM-10-12
AC/DC Power Modules 12V 0.85A 10.2W 85-264Vin Encap PS
Texas Instruments CD4071BM96
Logic Gates CMOS Quad 2-Input OR