SL03 10001

Ametherm
995-SL03-10001

SL03 10001

Mfr.:

Description:
Inrush Current Limiters 3mm 10ohms 1A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,976

Stock:

14,976 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.63 $0.63
$0.509 $5.09
$0.383 $38.30
$0.326 $163.00
$0.287 $287.00
$0.274 $685.00
$0.265 $1,325.00
$0.251 $6,275.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
1 A
110 VAC to 126 VAC
10 Ohms
20 %
3 mm
3 mm
0.5 mm
2.5 mm
- 40 C
+ 150 C
Bulk
MiniAmp
Brand: Ametherm
Dissipation Factor DF: 6.2 mW/C
Pitch Spacing: 1.2 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 100
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 0.007055 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

miniAMP Inrush Current Limiters

Ametherm miniAMP Inrush Current Limiters are designed for applications where board space is limited and cool operation is desired. The miniAMP series is rated for 250mA to 3A continuous current and up to 20μm of input energy. The components are available in 3mm, 5mm, and 8mm diameters and weigh as little as .06 grams. The miniAMP components are a cost-effective and efficient way to protect components such as relays, diodes, and fuses from inrush current.

Image Description
Vishay SUD50P10-43L-BE3
MOSFET 100V P-CH MOSFET (D-S) 17
Analog Devices Inc. LT8640EUDC-1#PBF
Switching Voltage Regulators 42V, 5A Sync Buck Silent Switcher w/ 2.5
Analog Devices Inc. HMC814LC3BTR
RF Wireless Misc x2 Active mult SMT, 13 - 24.6 GHz Fout
Analog Devices Inc. ADUC7020BCPZ62-RL7
ARM Microcontrollers - MCU Flash ARM7+5-ch,12-B ADC & 4x12-B DAC IC
Analog Devices Inc. MAX6138BEXR12+T
Voltage References 0.1%, 25ppm, SC70 Shunt Voltage Reference with Multiple Reverse Breakdown Voltages
Molex 202396-1007
Headers & Wire Housings 1mm PicoClasp SMT SR 10CKT RA HDR GLD PLT
Panasonic AQV258AZ
Solid State Relays - PCB Mount 1500v 20mA DIP Form A Norm-Open
Panasonic EEV-FK2A331V
Aluminum Electrolytic Capacitors - SMD 100VDC 330uF 20% Anti-Vibe AEC-Q200
Panasonic ERJ-U6QFR91V
Thick Film Resistors - SMD 0805 0.25W 1% .91ohms AEC-Q200
Panasonic ERJ-3EKF1053V
Thick Film Resistors - SMD 0603 105Kohms 1% AEC-Q200