SG64

Ametherm
995-SG64

SG64

Mfr.:

Description:
Inrush Current Limiters 7OHM 10AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,568

Stock:

1,568 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.30 $4.30
$4.14 $41.40
$3.22 $161.00
$2.69 $269.00
$2.61 $652.50
$2.23 $1,115.00
$2.11 $2,110.00
$1.91 $2,865.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
10 A
7 Ohms
15 %
0.95 in
0.275 in
0.04 in
0 C
+ 65 C
Bulk
SG
Brand: Ametherm
Lead Style: Straight
Product Type: Inrush Current Limiters
Factory Pack Quantity: 1500
Subcategory: Inrush Current Limiters
Tradename: SURGE-GARD
Type: NTC Thermistor
Unit Weight: 0.229000 oz
USHTS:
8533408050
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
KRHTS:
8533409000
ECCN:
EAR99

SURGE-GARD™ NTC Inrush Current Limiters

Ametherm SURGE-GARD™ NTC Inrush Current Limiting devices are manufactured using specially formulated metal oxide ceramic materials and certified to UL 1434 for single- and three-phase input voltages to 480VAC. SURGE-GARD devices are capable of handling high steady-state currents to 36A and input energy to 250J. Available with various options in multiple leaded package styles, the components offer resistance at +25°C (R25) from 0.4Ω to 220Ω with tolerances down to ±10%, maximum operating voltage to 265VRMS, and beta from 3000°K to 3965°K.

Image Description
Eaton TR1-2410TD5-R
Cartridge Fuses 2410 SMD time-delay fuse, 5A
Toshiba HN1C01FU-GR,LXHF
Bipolar Transistors - BJT AUTO AEC-Q NPN + NPN Tr VCEO:50V Ic:0.15A hFE:200-400 SOT-363 (US6)
Vishay DG413DY-E3
Analog Switch ICs HIGH SPEED DG413 IN SOIC-16
Vishay IRF840PBF
MOSFET 500V N-CH HEXFET
Power Integrations LNK304DG-TL
AC/DC Converters 120 mA (MDCM) 170 mA (CCM)
Power Integrations TOP247YN
AC/DC Converters 128 W 85-265 VAC 165 W 230 VAC
Renesas Electronics CA3140EZ
Operational Amplifiers - Op Amps W/ANNEAL OPAMP 4.5MH ZLWBIAS0.04NA8PDIPML
MACOM MAAL-010704-TR3000
RF Amplifier 100-3500MHz 5.5Volt -40C +85C
Analog Devices Inc. DS18B20+PAR
Thermostats Programmable Resolution 1-Wire Digital Thermometer
Analog Devices Inc. AD586BRZ
Voltage References IC, HI PRECISION 5V REF