SG44

Ametherm
995-SG44

SG44

Mfr.:

Description:
Inrush Current Limiters 5OHM 8AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 801

Stock:

801 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.65 $1.65
$1.50 $15.00
$1.03 $103.00
$0.998 $249.50
$0.841 $420.50
$0.749 $749.00
$0.694 $1,735.00
$0.676 $3,380.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
8 A
265 VAC
265 VAC
5 Ohms
20 %
0.6 in
0.25 in
0.04 in
0.31 in
0 C
+ 65 C
Bulk
SG
Brand: Ametherm
Lead Style: Straight
Product Type: Inrush Current Limiters
Factory Pack Quantity: 2500
Subcategory: Inrush Current Limiters
Tradename: SURGE-GARD
Type: NTC Thermistor
Unit Weight: 0.117700 oz
USHTS:
8533404000
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
KRHTS:
8533403000
BRHTS:
85334012
ECCN:
EAR99

SURGE-GARD™ NTC Inrush Current Limiters

Ametherm SURGE-GARD™ NTC Inrush Current Limiting devices are manufactured using specially formulated metal oxide ceramic materials and certified to UL 1434 for single- and three-phase input voltages to 480VAC. SURGE-GARD devices are capable of handling high steady-state currents to 36A and input energy to 250J. Available with various options in multiple leaded package styles, the components offer resistance at +25°C (R25) from 0.4Ω to 220Ω with tolerances down to ±10%, maximum operating voltage to 265VRMS, and beta from 3000°K to 3965°K.

Image Description
Bourns DV250K4032R2
Varistors DV SERIES 250V
Infineon BSC097N06NS
MOSFET N-Ch 60V 46A TDSON-8
Vishay VS-CZH6106FP-M3
Rectifiers 2x30A Commn Cathode 600V
TE Connectivity TLRP3A30DR039FTE
Current Sense Resistors - SMD TLRP 2512 3.0W R039 1% 50PPM 4K RL
CUI Devices PR22-24V-400-1A
General Purpose Relays 29 x 12.6 x 15.8 mm, 24 V, 8 A, SPST (1 Form A), Power Relay
TE Connectivity TLRP3A30DR018FTE
Current Sense Resistors - SMD TLRP 2512 3.0W R018 1% 50PPM 4K RL
Molex 22-01-3027
Headers & Wire Housings HSG 2P W/RAMP/RIBS
TE Connectivity 63849-1
Terminals TAB .250 PCB
Diodes Incorporated MMBT4401-7-F
Bipolar Transistors - BJT 40V 300mW
Texas Instruments LM3102MHX/NOPB
Switching Voltage Regulators Synchronous 1MHz 2.5A Step-Down Voltage Regulator 20-HTSSOP -40 to 125