SG405

Ametherm
995-SG405

SG405

Mfr.:

Description:
Inrush Current Limiters 1OHM 30AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,907

Stock:

3,907 Can Ship Immediately

Factory Lead-Time:

40 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.90 $4.90
$4.72 $47.20
$4.55 $113.75
$3.67 $183.50
$3.06 $306.00
$2.98 $745.00
$2.54 $1,270.00
$2.42 $2,420.00
$2.18 $4,360.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
30 A
265 VAC
265 VAC
1 Ohms
25 %
1.25 in
0.25 in
0.04 in
0.31 in
0 C
+ 65 C
Bulk
SG
Brand: Ametherm
Lead Style: Straight
Product Type: Inrush Current Limiters
Factory Pack Quantity: 1000
Subcategory: Inrush Current Limiters
Tradename: SURGE-GARD
Type: NTC Thermistor
Unit Weight: 0.272438 oz
USHTS:
8533408050
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
KRHTS:
8533409000
ECCN:
EAR99

SURGE-GARD™ NTC Inrush Current Limiters

Ametherm SURGE-GARD™ NTC Inrush Current Limiting devices are manufactured using specially formulated metal oxide ceramic materials and certified to UL 1434 for single- and three-phase input voltages to 480VAC. SURGE-GARD devices are capable of handling high steady-state currents to 36A and input energy to 250J. Available with various options in multiple leaded package styles, the components offer resistance at +25°C (R25) from 0.4Ω to 220Ω with tolerances down to ±10%, maximum operating voltage to 265VRMS, and beta from 3000°K to 3965°K.

Image Description
Infineon 2ED2181S06FXUMA1
Gate Drivers LEVEL SHIFT SOI
KEMET ALC70A221DE630
Aluminum Electrolytic Capacitors - Snap In 630V 220uF 85C 35x45mm
Bourns CR1206AFX-10R0ELF
Thick Film Resistors - SMD ResA 1206 10R 1% 250mW TC100
Littelfuse 0218010.HXP
Cartridge Fuses 250V 10A Time Lag (Slo-Blo)
Omron G6RN-1-DC24
General Purpose Relays Heavy-Duty SPDT 24VDC
Panasonic APAN3124
General Purpose Relays 24volts 1 Form A PLC Relay
KEMET C0805C105K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0805 10%
TDK C3216X8L1E106K160AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 25VDC 10uF 10% X8L
Analog Devices Inc. LT1171HVCT#PBF
Switching Voltage Regulators 100kHz, 5A, 2.5A & 1.25A Hi Eff Sw Regs
Wurth Elektronik 74651195
Terminals WP-THRSH Shank M5 13mm