SG40

Ametherm
995-SG40

SG40

Mfr.:

Description:
Inrush Current Limiters 10OHM 8AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,636

Stock:

1,636 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.82 $2.82
$2.68 $26.80
$2.17 $54.25
$1.84 $184.00
$1.79 $447.50
$1.51 $755.00
$1.34 $1,340.00
$1.22 $1,830.00
$1.17 $5,265.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
8 A
265 VAC
265 VAC
10 Ohms
20 %
0.9 in
0.35 in
0.04 in
0.31 in
0 C
+ 65 C
Bulk
SG
Brand: Ametherm
Lead Style: Straight
Product Type: Inrush Current Limiters
Factory Pack Quantity: 1500
Subcategory: Inrush Current Limiters
Tradename: SURGE-GARD
Type: NTC Thermistor
Unit Weight: 0.286116 oz
USHTS:
8533408050
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
KRHTS:
8533409000
BRHTS:
85334012
ECCN:
EAR99

SURGE-GARD™ NTC Inrush Current Limiters

Ametherm SURGE-GARD™ NTC Inrush Current Limiting devices are manufactured using specially formulated metal oxide ceramic materials and certified to UL 1434 for single- and three-phase input voltages to 480VAC. SURGE-GARD devices are capable of handling high steady-state currents to 36A and input energy to 250J. Available with various options in multiple leaded package styles, the components offer resistance at +25°C (R25) from 0.4Ω to 220Ω with tolerances down to ±10%, maximum operating voltage to 265VRMS, and beta from 3000°K to 3965°K.

Image Description
XP Power IEB0112S05
Isolated DC/DC Converters - Through Hole SINGLE O/P DC-DC PCB MOUNT 1W 1.5kV Isol
Semtech SMBJ28CA
ESD Suppressors / TVS Diodes 1-Line 28V 13.2A TVS DO-214AA(SMB)
Toshiba TLP5772H(TP4,E
Optically Isolated Gate Drivers Gate Drive Coupler; 2.5A; wider lead; High Temp; RoHS
KEMET C1210W683KDRACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 0.068uF 10% X7R 1210 Flex Term AEC-Q200
TDK B82722S0193A040
Common Mode Chokes / Filters SMD RING CORE CHOKE 0.38mH 19A/+40degC
Murata GC321AD7LP103KX18J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 450 VDC 10% 0805 X7T AEC-Q200
Murata GC331AD7LQ103KX18J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 630 VDC 10% 1206 X7T AEC-Q200
ECS ECS-.327-CDX-2217
Crystals 32.768KHz, 12.5pF, ECX-16, +/-20 ppm, 1.6 x 1.0 x 0.5 mm, -40 +85 C, RoHS
Chip Quik SOLDERWICK1.5
Desoldering Braid / Solder Removal 1.5mm Solder Wick (#2 Yellow) - No Clean
Chip Quik SOLDERWICK2.0
Desoldering Braid / Solder Removal 2.0mm Solder Wick (#3 Green) - No Clean