SG338

Ametherm
995-SG338

SG338

Mfr.:

Description:
Inrush Current Limiters 10OHM 5AMP KINKED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,599

Stock:

1,599 Can Ship Immediately
Quantities greater than 1599 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.36 $1.36
$1.23 $12.30
$0.849 $84.90
$0.828 $207.00
$0.70 $350.00
$0.616 $616.00
$0.572 $1,430.00
$0.551 $2,755.00
$0.53 $5,300.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
5 A
265 VAC
265 VAC
10 Ohms
15 %
0.6 in
0.35 in
0.04 in
0.35 in
0 C
+ 65 C
Bulk
SG
Brand: Ametherm
Lead Style: Outside Kink
Product Type: Inrush Current Limiters
Factory Pack Quantity: 2500
Subcategory: Inrush Current Limiters
Tradename: SURGE-GARD
Type: NTC Thermistor
USHTS:
8533408050
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
KRHTS:
8533409000
ECCN:
EAR99

SURGE-GARD™ NTC Inrush Current Limiters

Ametherm SURGE-GARD™ NTC Inrush Current Limiting devices are manufactured using specially formulated metal oxide ceramic materials and certified to UL 1434 for single- and three-phase input voltages to 480VAC. SURGE-GARD devices are capable of handling high steady-state currents to 36A and input energy to 250J. Available with various options in multiple leaded package styles, the components offer resistance at +25°C (R25) from 0.4Ω to 220Ω with tolerances down to ±10%, maximum operating voltage to 265VRMS, and beta from 3000°K to 3965°K.

Image Description
MEAN WELL LRS-450-24
Switching Power Supplies 451.2W 24V 18.8A
MEAN WELL LRS-450-48
Switching Power Supplies 451.2W 48V 9.4A
Littelfuse 03450903HX040
Fuse Holder ACS SHOCK-SAFE FUSEHLDR BODY SUB-ASSY
Rubycon 50ZLJ470M10X20
Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Omron D4N-1162
Limit Switches Switch
Panasonic EEU-FP1V102
Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 1000uF 20% ESR 0.038ohm AECQ200
Wurth Elektronik 865080649013
Aluminum Electrolytic Capacitors - SMD WCAP-ASLI 47uF 50V 20% SMD/SMT
KEMET EXV226M050A9HAA
Aluminum Electrolytic Capacitors - SMD 50V 22uF 20%
Nichicon UCD1H470MCL6GS
Aluminum Electrolytic Capacitors - SMD 47uF 50V 105c AEC-Q200
Ametherm SG336
Inrush Current Limiters 7OHM 10AMP KINKED