SG332

Ametherm
995-SG332

SG332

Mfr.:

Description:
Inrush Current Limiters SURGE-GARD Current Limiters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 376

Stock:

376 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.50 $1.50
$1.37 $13.70
$0.969 $96.90
$0.944 $249.22
$0.798 $421.34
$0.688 $726.53
$0.648 $1,625.18
$0.617 $3,094.87
$0.603 $6,049.30
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
8 A
265 V
265 VAC
4 Ohms
15 %
15.24 mm
7.874 mm
SG
Brand: Ametherm
Lead Style: Straight
Product Type: Inrush Current Limiters
Factory Pack Quantity: 132
Subcategory: Inrush Current Limiters
Tradename: SURGE-GARD
Type: NTC Thermistor
Unit Weight: 0.332281 oz
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
ECCN:
EAR99

SURGE-GARD™ NTC Inrush Current Limiters

Ametherm SURGE-GARD™ NTC Inrush Current Limiting devices are manufactured using specially formulated metal oxide ceramic materials and certified to UL 1434 for single- and three-phase input voltages to 480VAC. SURGE-GARD devices are capable of handling high steady-state currents to 36A and input energy to 250J. Available with various options in multiple leaded package styles, the components offer resistance at +25°C (R25) from 0.4Ω to 220Ω with tolerances down to ±10%, maximum operating voltage to 265VRMS, and beta from 3000°K to 3965°K.

Image Description
KEMET C4AF7BU4130F1XK
Film Capacitors 700V 1.3 uF 105C 10% AEC-Q200
ECS ECS-80-8-33-JEN-TR3
Crystals 8MHz, 8 Pf, 3225, TOL +/-20, STAB +/-50 ppm -40 +85 C 400O
Global Connector Technology (GCT) USB4105-GF-A
USB Connectors USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
Texas Instruments AMC3306M05DWER
Analog to Digital Converters - ADC High-precision, +/-50-mV input, reinforced isolated modulator with integrated DC/DC converter 16-SOIC -40 to 125
United Chemi-Con (UCC) EGXA401VSN471MA40L
Aluminum Electrolytic Capacitors - Radial Leaded 470uF 400V
Panjit GBL810_T0_00601
Bridge Rectifiers 8A/1000V low vf bridge
Bourns SF-1206SA1200W-2
Surface Mount Fuses 12A 32V TIME DELAY
Amphenol G800W303018EU
Headers & Wire Housings Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical,1x5Pin,Gold Flash,NY6T,6.1mm*2.5mm*3.0mm
Wurth Elektronik 691216510003S
Fixed Terminal Blocks WR-TBL 3POS 5.08mm 14A 300V 12-30AWG
EPCOS / TDK B57364S0409M000
Inrush Current Limiters S 364/4 M