SG32

Ametherm Logo
995-SG32

SG32

Mfr.:

Description:
Inrush Current Limiters 4OHM 14AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,393

Stock:

1,393 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.95 $2.95
10 $2.68 $26.80
50 $2.17 $108.50
100 $1.84 $184.00
250 $1.79 $447.50
500 $1.51 $755.00
1,000 $1.34 $1,340.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
14 A
4 Ohms
20 %
0.9 in
0.35 in
0.04 in
0 C
+ 65 C
Bulk
SG
Brand: Ametherm
Lead Style: Straight
Product Type: Inrush Current Limiters
Factory Pack Quantity: 1500
Subcategory: Inrush Current Limiters
Tradename: SURGE-GARD
Type: NTC Thermistor
Unit Weight: 0.326108 oz
USHTS:
8534000040
CNHTS:
8533400000
CAHTS:
8534000019
TARIC:
8534001900
ECCN:
EAR99

SURGE-GARD™ NTC Inrush Current Limiters

Ametherm SURGE-GARD™ NTC Inrush Current Limiting devices are manufactured using specially formulated metal oxide ceramic materials and certified to UL 1434 for single- and three-phase input voltages to 480VAC. SURGE-GARD devices are capable of handling high steady-state currents to 36A and input energy to 250J. Available with various options in multiple leaded package styles, the components offer resistance at +25°C (R25) from 0.4Ω to 220Ω with tolerances down to ±10%, maximum operating voltage to 265VRMS, and beta from 3000°K to 3965°K.

Image Description
onsemi NTH4L022N120M3S Also Bought Image
MOSFET SIC MOS TO247-4L 22MOHM 1200V
Texas Instruments LM2904BTQDGKRQ1 Also Bought Image
Operational Amplifiers - Op Amps Industry-standard du al operational ampl
Microchip MCP3564RT-E/ST Also Bought Image
Analog to Digital Converters - ADC 24-bit delta-sigma ADC w/Vref, Quad channel, 3V
Microchip MCP3561R-E/ST Also Bought Image
Analog to Digital Converters - ADC 24-bit delta-sigma ADC w/Vref, Single channel, 3V
STMicroelectronics T2535T-8T Also Bought Image
Triacs 25 A - 800 V - T-Series Triac
Ametherm SG330 Also Bought Image
Inrush Current Limiters 4OHM 14AMP KINKED
KEMET R76IN3560SEH3K Also Bought Image
Film Capacitors 250V .56uF 10% AEC-Q200
Qualtek 08174 Also Bought Image
Fan Accessories 92mm Wire Form Fan Guard, Bright Nickel Chrome Finish
Ametherm MS32 20008 Also Bought Image
Inrush Current Limiters 32mm 20ohms 8A INRSH CURR LIMITER