SG311

Ametherm Logo
995-SG311

SG311

Mfr.:

Description:
Inrush Current Limiters 5OHM 7AMP KINKED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,482

Stock:

2,482 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2482 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.65 $1.65
10 $1.50 $15.00
50 $1.21 $60.50
100 $1.03 $103.00
250 $0.998 $249.50
500 $0.841 $420.50
1,000 $0.749 $749.00
2,500 $0.679 $1,697.50
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial - Kinked Lead
7 A
5 Ohms
15 %
0.6 in
0.25 in
0.032 in
0 C
+ 65 C
Bulk
SG
Brand: Ametherm
Lead Style: Inside Kink
Product Type: Inrush Current Limiters
Factory Pack Quantity: 2500
Subcategory: Inrush Current Limiters
Tradename: SURGE-GARD
Type: NTC Thermistor
Unit Weight: 0.088229 oz
USHTS:
8533408050
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
KRHTS:
8533409000
ECCN:
EAR99

SURGE-GARD™ NTC Inrush Current Limiters

Ametherm SURGE-GARD™ NTC Inrush Current Limiting devices are manufactured using specially formulated metal oxide ceramic materials and certified to UL 1434 for single- and three-phase input voltages to 480VAC. SURGE-GARD devices are capable of handling high steady-state currents to 36A and input energy to 250J. Available with various options in multiple leaded package styles, the components offer resistance at +25°C (R25) from 0.4Ω to 220Ω with tolerances down to ±10%, maximum operating voltage to 265VRMS, and beta from 3000°K to 3965°K.

Image Description
HALO Electronics HCJV1-802SK Also Bought Image
Modular Connectors / Ethernet Connectors Shielded 1X1 Verticl RJ45 NO LED
Ametherm SG26 Also Bought Image
Inrush Current Limiters 5OHM 12AMP
Bel 3SB 2-R Also Bought Image
Cartridge Fuses Fuse
MEAN WELL RS-100-24 Also Bought Image
Switching Power Supplies 108W 24V 4.5A
TE Connectivity 640921-1 Also Bought Image
Terminals 22-18 AWG .110
Fair-Rite 9677282508 Also Bought Image
Ferrite Cores & Accessories 77 3PC Bobbin
Ametherm SG44 Also Bought Image
Inrush Current Limiters 5OHM 8AMP
Apex Tool Group LT-1 Also Bought Image
Soldering Irons Weller Round Tip .010"x .43" Reach
onsemi 1N4936RLG Also Bought Image
Rectifiers 400V 1A Fast
Alpha Wire FIT221V1IN BK105 Also Bought Image
Heat Shrink Tubing and Sleeves 1in ID SHRNK TUBN 4ft STICK BLACK