SG307

Ametherm Logo
995-SG307

SG307

Mfr.:

Description:
Inrush Current Limiters 2.5OHM 15AMP KINKED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,456

Stock:

2,456
Can Ship Immediately

On Order:

4,500
Expected 04-May-23

Factory Lead-Time:

25
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.96 $2.96
10 $2.68 $26.80
50 $2.17 $108.50
100 $1.84 $184.00
250 $1.79 $447.50
500 $1.51 $755.00
1,000 $1.30 $1,300.00
1,500 $1.22 $1,830.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial - Kinked Lead
15 A
2.5 Ohms
15 %
0.9 in
0.3 in
0.04 in
0 C
+ 65 C
Bulk
SG
Brand: Ametherm
Lead Style: Outside Kink
Product Type: Inrush Current Limiters
Factory Pack Quantity: 1500
Subcategory: Inrush Current Limiters
Tradename: SURGE-GARD
Type: NTC Thermistor
Unit Weight: 0.249798 oz
USHTS:
8533408050
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
KRHTS:
8533409000
ECCN:
EAR99

SURGE-GARD™ NTC Inrush Current Limiters

Ametherm SURGE-GARD™ NTC Inrush Current Limiting devices are manufactured using specially formulated metal oxide ceramic materials and certified to UL 1434 for single- and three-phase input voltages to 480VAC. SURGE-GARD devices are capable of handling high steady-state currents to 36A and input energy to 250J. Available with various options in multiple leaded package styles, the components offer resistance at +25°C (R25) from 0.4Ω to 220Ω with tolerances down to ±10%, maximum operating voltage to 265VRMS, and beta from 3000°K to 3965°K.

Image Description
Espressif ESP32-S3-DevKitC-1-N8R2 Also Bought Image
WiFi Development Tools - 802.11 ESP32-S3 General-Purpose Development Board, ESP32-S3-WROOM-1-N8R2, with Pin Header
Texas Instruments SN74HCS00BQAR Also Bought Image
Logic Gates 4-ch, 2-input, 2-V to 6-V low power NAND gates with Schmitt-Trigger inputs 14-WQFN -40 to 125
Digilent 6069-410-004 Also Bought Image
Datalogging & Acquisition MCC 172: IEPE Measurement DAQ HAT for Raspberry Pi
Taiyo Yuden NRS6045T6R8MMGK Also Bought Image
Power Inductors - SMD 6.8uH 20%
Vishay WSK1216L2000FEA Also Bought Image
Current Sense Resistors - SMD 8watts .0002ohm 1%
Amphenol 925-196J-51PT Also Bought Image
RF Connectors / Coaxial Connectors SMPM Surface Mount PCB Jack,M,26.5 GHz
Bourns CV275K14BL1 Also Bought Image
Varistors CV 275 K 14 B L1
Advanced Thermal Solutions ATS-PCB1019 Also Bought Image
Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, Black, TO220, 30x25.4x12.7mm (LxWxH)
EPCOS / TDK B72214S2351K101 Also Bought Image
Varistors 350VAC 10% 14mm AdvanceD
TE Connectivity RZ03-1A4-D024 Also Bought Image
General Purpose Relays 1FormA-NO 24V 16A at 250V