SG306

Ametherm
995-SG306

SG306

Mfr.:

Description:
Inrush Current Limiters 2.5OHM 10AMP KINKED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1500   Multiples: 1500

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.25 $1,875.00
$1.22 $5,490.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
10 A
265 VAC
265 VAC
2.5 Ohms
15 %
0.9 in
0.3 in
0.04 in
0.35 in
0 C
+ 65 C
Bulk
SG
Brand: Ametherm
Lead Style: Outside Kink
Product Type: Inrush Current Limiters
Factory Pack Quantity: 1500
Subcategory: Inrush Current Limiters
Tradename: SURGE-GARD
Type: NTC Thermistor
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
MXHTS:
8533409102
ECCN:
EAR99

SURGE-GARDā„¢ NTC Inrush Current Limiters

Ametherm SURGE-GARD™ NTC Inrush Current Limiting devices are manufactured using specially formulated metal oxide ceramic materials and certified to UL 1434 for single- and three-phase input voltages to 480VAC. SURGE-GARD devices are capable of handling high steady-state currents to 36A and input energy to 250J. Available with various options in multiple leaded package styles, the components offer resistance at +25°C (R25) from 0.4Ω to 220Ω with tolerances down to ±10%, maximum operating voltage to 265VRMS, and beta from 3000°K to 3965°K.