SG303

Ametherm
995-SG303

SG303

Mfr.:

Description:
Inrush Current Limiters 2.5OHM 3AMP KINKED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,541

Stock:

2,541 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.65 $1.65
$1.50 $15.00
$1.03 $103.00
$0.998 $249.50
$0.841 $420.50
$0.749 $749.00
$0.682 $1,705.00
$0.656 $3,280.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
3 A
265 VAC
265 VAC
2.5 Ohms
15 %
0.6 in
0.25 in
0.032 in
0.31 in
0 C
+ 65 C
Bulk
SG
Brand: Ametherm
Lead Style: Inside Kink
Product Type: Inrush Current Limiters
Factory Pack Quantity: 2500
Subcategory: Inrush Current Limiters
Tradename: SURGE-GARD
Type: NTC Thermistor
USHTS:
8533408050
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
KRHTS:
8533409000
ECCN:
EAR99

SURGE-GARD™ NTC Inrush Current Limiters

Ametherm SURGE-GARD™ NTC Inrush Current Limiting devices are manufactured using specially formulated metal oxide ceramic materials and certified to UL 1434 for single- and three-phase input voltages to 480VAC. SURGE-GARD devices are capable of handling high steady-state currents to 36A and input energy to 250J. Available with various options in multiple leaded package styles, the components offer resistance at +25°C (R25) from 0.4Ω to 220Ω with tolerances down to ±10%, maximum operating voltage to 265VRMS, and beta from 3000°K to 3965°K.

Image Description
Analog Devices Inc. MAX6071BAUT25/V+T
Voltage References Low-Noise, High-Precision Series Voltage References
KEMET ESL225M250AE3AA
Aluminum Electrolytic Capacitors - Radial Leaded 250V 2.2uF 105C 8KHr 20% LS=2.5mm
Microchip MCP3553-E/MS
Analog to Digital Converters - ADC 22-bit ADC
onsemi NCP380HMUAJAATBG
Power Switch ICs - Power Distribution OVER CURRENT PROTECTION
Power Integrations LNK304DN-TL
AC/DC Converters 120 mA (MDCM) 170 mA (CCM)
Ametherm SG420
Inrush Current Limiters 2OHM 23AMP
Neutrik NC3MAH
XLR Connectors 3C MALE PCB RECEPTACLE
Mill-Max 0322-0-15-15-34-27-10-0
Circuit Board Hardware - PCB SOCK PC SOLDER MOUNT
STMicroelectronics TDA7293V
Audio Amplifiers 100W Audio Amplifier
Bourns PV36W503C01B00
Trimmer Resistors - Through Hole 50K 10%