SG302

Ametherm
995-SG302

SG302

Mfr.:

Description:
Inrush Current Limiters 2OHM 18AMP KINKED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,604

Stock:

1,604 Can Ship Immediately
Quantities greater than 1604 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.96 $2.96
$2.68 $26.80
$1.84 $184.00
$1.79 $447.50
$1.51 $755.00
$1.32 $1,320.00
$1.22 $2,440.00
$1.17 $4,680.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
18 A
265 VAC
265 VAC
2 Ohms
15 %
0.9 in
0.35 in
0.04 in
0.35 in
0 C
+ 65 C
Bulk
SG
Brand: Ametherm
Lead Style: Outside Kink
Product Type: Inrush Current Limiters
Factory Pack Quantity: 2000
Subcategory: Inrush Current Limiters
Tradename: SURGE-GARD
Type: NTC Thermistor
Unit Weight: 0.486075 oz
USHTS:
8533404000
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
KRHTS:
8533403000
BRHTS:
85334012
ECCN:
EAR99

SURGE-GARD™ NTC Inrush Current Limiters

Ametherm SURGE-GARD™ NTC Inrush Current Limiting devices are manufactured using specially formulated metal oxide ceramic materials and certified to UL 1434 for single- and three-phase input voltages to 480VAC. SURGE-GARD devices are capable of handling high steady-state currents to 36A and input energy to 250J. Available with various options in multiple leaded package styles, the components offer resistance at +25°C (R25) from 0.4Ω to 220Ω with tolerances down to ±10%, maximum operating voltage to 265VRMS, and beta from 3000°K to 3965°K.

Image Description
Ametherm AS32 2R025
Inrush Current Limiters 32mm 2ohms 25A INRSH CURR LIMITER
Schurter 3101.0040
Fuse Holder FPG4 SLOTTED IP40
Ametherm MS35 10018
Inrush Current Limiters 35mm 10ohms 18A INRSH CURR LIMITER
Molex 79107-7015
Headers & Wire Housings 2.00MM MGRIG RECPT 32P V DR TH SAU
TE Connectivity 1546670-3
Barrier Terminal Blocks .437 DOUBLE ROW 3P w/ binding screws
Littelfuse 0218015.HXP
Cartridge Fuses 250V 15A Time Lag (Slo-Blo)
Vishay SF5408-TR
Rectifiers 3.0 Amp 1000 Volt 150 Amp IFSM
onsemi MJ15025G
Bipolar Transistors - BJT 16A 250V 250W PNP
Ametherm SG110
Inrush Current Limiters 2OHM 18AMP
Ametherm SG307
Inrush Current Limiters 2.5OHM 15AMP KINKED