SG301

Ametherm
995-SG301

SG301

Mfr.:

Description:
Inrush Current Limiters 1OHM 20AMP KINKED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 501

Stock:

501 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.96 $2.96
$2.68 $26.80
$1.84 $184.00
$1.79 $447.50
$1.51 $755.00
$1.30 $1,300.00
$1.25 $1,875.00
$1.22 $5,490.00
Product Attribute Attribute Value
Ametherm
Product Category: Inrush Current Limiters
RoHS:  Details
PCB Mount
Radial
20 A
120 VAC
120 VAC
1 Ohms
15 %
0.9 in
0.3 in
0.04 in
0.35 in
0 C
+ 65 C
Bulk
SG
Brand: Ametherm
Lead Style: Outside Kink
Product Type: Inrush Current Limiters
Factory Pack Quantity: 1500
Subcategory: Inrush Current Limiters
Tradename: SURGE-GARD
Type: NTC Thermistor
Unit Weight: 0.332281 oz
USHTS:
8533408050
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
KRHTS:
8533409000
ECCN:
EAR99

SURGE-GARD™ NTC Inrush Current Limiters

Ametherm SURGE-GARD™ NTC Inrush Current Limiting devices are manufactured using specially formulated metal oxide ceramic materials and certified to UL 1434 for single- and three-phase input voltages to 480VAC. SURGE-GARD devices are capable of handling high steady-state currents to 36A and input energy to 250J. Available with various options in multiple leaded package styles, the components offer resistance at +25°C (R25) from 0.4Ω to 220Ω with tolerances down to ±10%, maximum operating voltage to 265VRMS, and beta from 3000°K to 3965°K.

Image Description
Microchip EV70N78A
Development Boards & Kits - AVR AVR-IoT Cellular Mini Device
Phoenix Contact 1504071
Screws & Fasteners COUNTER NUT
Littelfuse 0326015.HXP
Cartridge Fuses 250V 15A Slo-Blo
Ametherm SL32 5R020-B
Inrush Current Limiters 32mm 5ohms 20A KINK INRSH CURR LIMITER
NKK Switches JWM21RA2A
Rocker Switches 10A DPST ON OFF BLK
Hirose Electric HR10A-7R-6SC(73)
Circular Push Pull Connectors 6P RECP SHELL SZ 7 FEMALE CRIMP
Schurter 1241.2801
Pushbutton Switches MCS19 SWITCH METALIC SOLDERING
Omron G3NE-210T-US-DC12
Solid State Relays - Industrial Mount 12VDC/100-240VAC 10A
BIVAR E-550
Racks & Rack Cabinet Accessories Econ-O-Gides 5.5in Nylon Black 94V-0
BIVAR E-350
Racks & Rack Cabinet Accessories Econ-O-Gides 3.5in Nylon Black 94V-0